Part Details for DRT091V030B040B by Murata Manufacturing Co Ltd
Overview of DRT091V030B040B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRT091V030B040B
DRT091V030B040B CAD Models
DRT091V030B040B Part Data Attributes
|
DRT091V030B040B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT091V030B040B
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 6270MHz Min, 6850MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 33.1 | |
Frequency Tolerance (MHz) | 0.085625 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 6850 MHz | |
Operating Frequency-Min | 6270 MHz | |
Physical Dimension | D9.09XH4.03 (mm) | |
Surface Mount | NO |