Part Details for DRT055F020M024 by Murata Manufacturing Co Ltd
Overview of DRT055F020M024 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRT055F020M024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 594 |
|
RFQ |
Part Details for DRT055F020M024
DRT055F020M024 CAD Models
DRT055F020M024 Part Data Attributes:
|
DRT055F020M024
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRT055F020M024
Murata Manufacturing Co Ltd
Cylindrical Type Dielectric Resonator, 11800MHz Min, 12820MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 23.9 | |
Frequency Tolerance (MHz) | 0.641 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 12820 MHz | |
Operating Frequency-Min | 11800 MHz | |
Physical Dimension | D5.5XH2.44 (mm) | |
Surface Mount | NO |