-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Binary Coded, Circular, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRS60116
|
TME | Encoding switch, Pos: 16, PCB,THT, 80mΩ, DC load @R: 0.15A/42VDC Min Qty: 1 | 0 |
|
$2.3000 / $4.3600 | RFQ |
DISTI #
C1S413000014021
|
Chip1Stop | Rotary Switch RoHS: Compliant pbFree: No Container: Bulk | 115 |
|
$1.9500 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRS60116
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
DRS60116
knitter-switch
Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Binary Coded, Circular, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Color | GRAY | |
Actuator Type | ROTARY SCREW | |
Body Breadth | 10.0076 mm | |
Body Height | 6.5024 mm | |
Body Length or Diameter | 10.0076 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |