-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1101
|
Newark | Rotary Switch, Pcb, Hex, No. Of Switch Positions:16 Position, No. Of Poles:1 Pole, Angle Of Throw:22.5°, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:Drs4016 Series, Illumination:Non Illuminated, Contact Current Rohs Compliant: Yes |Knitter-Switch DRS4016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$2.9200 / $3.8200 | Buy Now |
DISTI #
30611674
|
Verical | Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.03A 15VDC PC Pins 20000Cycles Thru-Hole RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 190 |
|
$1.9125 / $1.9500 | Buy Now |
DISTI #
DRS4016
|
TME | Encoding switch, Pos: 16, PCB,THT, 100mΩ, DC load @R: 0.03A/15VDC Min Qty: 1 | 141 |
|
$2.1900 / $3.7100 | Buy Now |
|
ComSIT USA | ROTARY CODED SWITCH Rotary Switch RoHS: Compliant | Europe - 43 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRS4016
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
DRS4016
knitter-switch
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |