There are no models available for this part yet.
Overview of DRS24D25 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRS24D25 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DRS24D25
|
Avnet Americas | Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin - Bulk (Alt: DRS24D25) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
$166.5521 / $180.0381 | Buy Now | |
DISTI #
881-DRS24D25
|
Mouser Electronics | Solid State Relays - Industrial Mount | 0 |
|
$183.8500 | Order Now | |
DISTI #
73553669
|
Verical | DRS24D25 Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 35 |
|
$228.9738 / $280.3083 | Buy Now | |
Master Electronics | 30A 510Vac DIN Rail SSR with Heat Sink and Diagnostics |
35 In Stock |
|
$191.4500 / $227.3300 | Buy Now |