Part Details for DRS13016 by knitter-switch
Overview of DRS13016 by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS13016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S413000006554
|
Chip1Stop | Switch DIP SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Container: Tube | 108 |
|
$2.0400 / $2.3600 | Buy Now |
Part Details for DRS13016
DRS13016 CAD Models
DRS13016 Part Data Attributes
|
DRS13016
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
DRS13016
knitter-switch
Rotary Coded Switch, 16 Positions, Hexadecimal, Circular, 0.1A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Color | IVORY | |
Actuator Type | ROTARY SCREW | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 7.1882 mm | |
Body Height | 2.9972 mm | |
Body Length or Diameter | 7.1882 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.15 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |