There are no models available for this part yet.
Overview of DRS1004 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DRS1004 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002659364
|
Sager | DIP Switches / SIP Switches SW DIP METAL SHAFT 10POS T/H | 0 |
|
Buy Now |
CAD Models for DRS1004 by TE Connectivity
Part Data Attributes for DRS1004 by TE Connectivity
DRS1004
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
METAL SHAFT
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
POLYETHYLENE
|
Mounting Feature
|
PANEL MOUNT
|
Number of Switch Sections
|
10
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Function
|
HEXADECIMAL COMPLEMENT
|
Switch Type
|
ROTARY CODED SWITCH
|
Termination Type
|
WIRE
|
Want to compare parts?
-
DRS1004TE ConnectivitySWITCH DIP METAL SHAFT 10POS T/HVS
-