Part Details for DRS1-12 by Chinfa Electronics Ind Co Ltd
Overview of DRS1-12 by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRS1-12
|
TME | Power supply: switching, for DIN rail, 24W, 12VDC, 2A, 88÷264VAC Min Qty: 300 | 0 |
|
$22.0400 | RFQ |