Part Details for DRS1-12-S12-S by CUI Inc
Overview of DRS1-12-S12-S by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for DRS1-12-S12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DRS1-12-S12-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP | 0 |
|
$5.4000 / $6.8700 | Order Now |
|
Future Electronics | 1W, 10.8~13.2 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP RoHS: Compliant pbFree: Yes Min Qty: 41 Package Multiple: 41 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$5.3100 / $5.3900 | Buy Now |