-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Switch, SPDT, 0.5A, 500VDC, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4181
|
Newark | Drs-Dth 75-80At/ Box |Littelfuse DRS-DTH-75-80 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 | Buy Now |
DISTI #
DRS-DTH-75-80-ND
|
DigiKey | SWITCH REED SPDT 350MA 350V Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
900 In Stock |
|
$11.0006 / $17.4100 | Buy Now |
DISTI #
934-DRS-DTH-75-80
|
Mouser Electronics | Magnetic / Reed Switches 75-80AT CO 500V 30W 39.7MM REED RoHS: Compliant | 3 |
|
$11.6200 / $19.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks Container: Box | 0Box |
|
$11.3000 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPDT 30W 75-80AT THT | 0 |
|
$18.0710 / $19.3360 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRS-DTH-75-80
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DRS-DTH-75-80
Littelfuse Inc
Dry Reed Switch, SPDT, 0.5A, 500VDC, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 39.67 mm | |
Body Length or Diameter | 5.54 mm | |
Contact (AC) Max Rating R Load | 0.35A@350VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@500VDC | |
Contact Voltage(AC)-Max | 350 V | |
Contact Voltage(DC)-Max | 500 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 80 AT | |
Pull-in Value-Min | 75 AT | |
Resonant Frequency-Nom | 2.75 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |