Part Details for DRS-DTH-50-55 by Littelfuse Inc
Overview of DRS-DTH-50-55 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for DRS-DTH-50-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4167
|
Newark | Drs-Dth 50-55/ Box |Littelfuse DRS-DTH-50-55 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 | Buy Now |
DISTI #
DRS-DTH-50-55-ND
|
DigiKey | SWITCH REED SPDT 350MA 350V Min Qty: 1000 Lead time: 48 Weeks Container: Box | Temporarily Out of Stock |
|
$11.3311 | Buy Now |
DISTI #
934-DRS-DTH-50-55
|
Mouser Electronics | Magnetic / Reed Switches 50-55AT CO 500V 30W 39.7MM REED RoHS: Compliant | 0 |
|
$14.4100 | Order Now |
DISTI #
75576496
|
RS | DRS-DTH 50-55 | Littelfuse DRS-DTH-50-55 Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 48 Weeks Container: Box |
0 Box |
|
$11.3000 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPDT 30W 50-55AT THT | 0 |
|
$17.1648 / $18.3663 | RFQ |
Part Details for DRS-DTH-50-55
DRS-DTH-50-55 CAD Models
DRS-DTH-50-55 Part Data Attributes
|
DRS-DTH-50-55
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DRS-DTH-50-55
Littelfuse Inc
Dry Reed Switch, SPDT, 0.5A, 500VDC, Through Hole-straight,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 39.67 mm | |
Body Length or Diameter | 5.54 mm | |
Contact (AC) Max Rating R Load | 0.35A@350VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@500VDC | |
Contact Voltage(AC)-Max | 350 V | |
Contact Voltage(DC)-Max | 500 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 55 AT | |
Pull-in Value-Min | 50 AT | |
Resonant Frequency-Nom | 2.75 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |