Part Details for DRS-50-42-83 by Littelfuse Inc
Overview of DRS-50-42-83 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DRS-50-42-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4186
|
Newark | Drs-50 42-83/Box |Littelfuse DRS-50-42-83 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for DRS-50-42-83
DRS-50-42-83 CAD Models
DRS-50-42-83 Part Data Attributes:
|
DRS-50-42-83
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DRS-50-42-83
Littelfuse Inc
Dry Reed Switch, SPST, 3A, 400VDC, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 50.8 mm | |
Body Length or Diameter | 5.25 mm | |
Contact (AC) Max Rating R Load | 2.1A@280VAC | |
Contact Current(AC)-Max | 2.1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@400VDC | |
Contact Voltage(AC)-Max | 280 V | |
Contact Voltage(DC)-Max | 400 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 83 AT | |
Pull-in Value-Min | 42 AT | |
Resonant Frequency-Nom | 0.85 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |