Part Details for DRR60110 by knitter-switch
Overview of DRR60110 by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRR60110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRR60110
|
TME | Encoding switch, Pos: 10, PCB,THT, 80mΩ, DC load @R: 0.15A/42VDC Min Qty: 1 | 0 |
|
$2.9400 / $4.3500 | RFQ |
DISTI #
C1S413000014067
|
Chip1Stop | Rotary Switch RoHS: Compliant Container: Bulk | 47 |
|
$1.5900 / $1.7200 | Buy Now |
Part Details for DRR60110
DRR60110 CAD Models
DRR60110 Part Data Attributes
|
DRR60110
knitter-switch
Buy Now
|
Compare Parts:
DRR60110
knitter-switch
|
Samacsys Manufacturer | KNITTER-SWITCH |