Part Details for DRR60010 by knitter-switch
Overview of DRR60010 by knitter-switch
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRR60010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRR60010
|
Avnet Americas | - Rail/Tube (Alt: DRR60010) Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
83692823
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2038 | Americas - 25 |
|
$2.4125 | Buy Now |
DISTI #
DRR60010
|
TME | Encoding switch, Pos: 10, PCB,THT, 80mΩ, DC load @R: 0.15A/42VDC Min Qty: 1 | 0 |
|
$2.8400 / $4.2000 | RFQ |
DISTI #
C1S413000014058
|
Chip1Stop | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.015A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole RoHS: Compliant Container: Tube | 25 |
|
$2.0000 / $2.4700 | Buy Now |
Part Details for DRR60010
DRR60010 CAD Models
DRR60010 Part Data Attributes
|
DRR60010
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
DRR60010
knitter-switch
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Circular, 0.015A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Color | GRAY | |
Actuator Type | ROTARY SCREW | |
Body Breadth | 9.9822 mm | |
Body Height | 12.2936 mm | |
Body Length or Diameter | 9.9822 mm | |
Contact Current(DC)-Max | 0.015 A | |
Contact (DC) Max Rating R Load | 0.015A@24VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.137 inch | |
Termination Type | SOLDER |