Part Details for DRR4010 by knitter-switch
Overview of DRR4010 by knitter-switch
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for DRR4010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5712
|
Newark | Rotary Switch, Pcb, Bcd, Product Range:Drr4010 Series, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:50Vdc, Output Code:Bcd, Switching Current:100Ma, Switch Construction:Sealed, Actuator Rohs Compliant: Yes |Knitter-Switch DRR4010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $4.5400 | Buy Now |
DISTI #
DRR4010
|
Avnet Americas | - Rail/Tube (Alt: DRR4010) Min Qty: 480 Package Multiple: 48 Container: Tube | 0 |
|
$1.6700 | Buy Now |
DISTI #
69265469
|
Verical | Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.03A 15VDC PC Pins 20000Cycles Thru-Hole RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2241 | Americas - 389 |
|
$3.1625 / $4.7625 | Buy Now |
DISTI #
DRR4010
|
TME | Encoding switch, Pos: 10, PCB,THT, 100mΩ, DC load @R: 0.03A/15VDC Min Qty: 1 | 440 |
|
$2.4600 / $3.6100 | Buy Now |
DISTI #
C1S413000006518
|
Chip1Stop | Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.03A 15VDC PC Pins 20000Cycles Thru-Hole RoHS: Compliant pbFree: Yes Container: Tube | 389 |
|
$2.3100 / $3.4800 | Buy Now |
Part Details for DRR4010
DRR4010 CAD Models
DRR4010 Part Data Attributes
|
DRR4010
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
DRR4010
knitter-switch
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Circular, 0.03A, 15VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Color | YELLOW | |
Actuator Length | 0.276 inch | |
Actuator Type | ROTARY SHAFT | |
Body Breadth | 10.0076 mm | |
Body Color | BLACK | |
Body Height | 6.9088 mm | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | 0.03A@15VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |