-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 16 Positions, Hexadecimal, Binary Coded, Circular, 0.03A, 15VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8699
|
Newark | Rotary Tap Switch, 30Ma, 50V, No. Of Switch Positions:16 Position, No. Of Poles:1 Pole, Angle Of Throw:22.5°, Contact Current Ac Max:30Ma, Contact Voltage Ac Max:-, Product Range:Drr3000 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Knitter-Switch DRR3016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8323 |
|
$5.1800 / $7.3400 | Buy Now |
DISTI #
DRR3016
|
TME | Encoding switch, Pos: 16, PCB,THT, 100mΩ, DC load @R: 0.03A/15VDC Min Qty: 1 | 522 |
|
$1.9800 / $3.1100 | Buy Now |
|
ComSIT USA | ROTARY SWITCH Rotary Coded Switch, 16 Positions, Hexadecimal, Binary Coded, Circular, 0.03A, 15VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-right Angle RoHS: Compliant | Europe - 96 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRR3016
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
DRR3016
knitter-switch
Rotary Coded Switch, 16 Positions, Hexadecimal, Binary Coded, Circular, 0.03A, 15VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Color | YELLOW | |
Actuator Type | ROTARY SCREW | |
Body Breadth | 10.0076 mm | |
Body Height | 6.9088 mm | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | 0.03A@15VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |