DRR 21016
knitter-switch

Overview of DRR 21016 by knitter-switch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10082202-101-60LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 60 Positions, 2.54mm (0.100in) Pitch
61082-101622LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions.
F526-1A7H1-21016 Amphenol Communications Solutions Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 16 position, Without MYLAR

Price & Stock for DRR 21016 by knitter-switch

Part # Manufacturer Description Stock Price Buy
DISTI # DRR 21016
Avnet Abacus Switch DIP SP16T 16 Extended Screwdriver 0.025A 24VDC PC Pins 2000Cycle 2.54mm Thru-Hole (Alt: DRR 21016) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DRR 21016 by knitter-switch
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRR 21016 by knitter-switch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRR 21016 by knitter-switch

Select Manufacturer
Which Manufacturer of DRR 21016 would you like to use for your alert(s)?
  • Please alert me when DRR 21016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRR 21016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRR 21016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRR 21016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRR 21016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRR 21016 by knitter-switch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: