Part Details for DRQ73-R33-R by Eaton Bussmann
Overview of DRQ73-R33-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ73-R33-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRQ73-R33-RCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 306NH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1288 In Stock |
|
$0.3262 / $1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.2700 | Buy Now |
DISTI #
000000000001604355
|
Sager | Power Inductors - SMD 0.33uH 14.4A 0.0074ohms Min Qty: 1350 | 0 |
|
$0.8568 | Buy Now |