Part Details for DRQ73-2R2-R by Eaton Bussmann
Overview of DRQ73-2R2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ73-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1239-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 2.07UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11002 In Stock |
|
$0.3269 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Ind Power Shielded Wirewound 2.07uH/8.28uH 20% 100KHz Ferrite 4.11A/2.06A T/R RoHS: Compliant |
1320 In Stock |
|
$0.7900 / $1.1300 | Buy Now |
DISTI #
000000000001604342
|
Sager | Power Inductors - SMD 2.2uH 5.52A 0.0167ohms Min Qty: 1350 | 0 |
|
$0.8568 | Buy Now |
|
Master Electronics | Ind Power Shielded Wirewound 2.07uH/8.28uH 20% 100KHz Ferrite 4.11A/2.06A T/R RoHS: Compliant |
1320 In Stock |
|
$0.7900 / $1.1300 | Buy Now |