Part Details for DRQ73-102-R by Eaton Bussmann
Overview of DRQ73-102-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ73-102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRQ73-102-RCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 995UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2470 In Stock |
|
$0.3262 / $0.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.2700 | Buy Now |
DISTI #
000000000001604335
|
Sager | Power Inductors - SMD 1000uH 0.25A 4.34ohms Min Qty: 1350 | 0 |
|
$0.8568 | Buy Now |