Part Details for DRQ73-102-R by Coiltronics
Overview of DRQ73-102-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DRQ73-102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K7249
|
Newark | Power Inductor, 1Mh, 0.26A, 20%, Product Range:Drq Series, Inductance, Parallel:995Μh, Rms Current, Parallel:260Ma, Saturation Current, Parallel:250Ma, Dc Resistance Max, Parallel:4.34Ohm, Turns Ratio:1:1, Product Length:7.6Mm Rohs Compliant: Yes |Eaton Coiltronics DRQ73-102-R RoHS: Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6200 / $0.9100 | Buy Now |