Part Details for DRQ127-1R5-R by Eaton Bussmann
Overview of DRQ127-1R5-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ127-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRQ127-1R5-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1.357UH SMD Min Qty: 350 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4377 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8600 / $1.5600 | Buy Now |
DISTI #
000000000001604316
|
Sager | Power Inductors - SMD 1.5uH 31A 0.0034ohms Min Qty: 350 | 0 |
|
$1.2400 / $1.3100 | Buy Now |