Part Details for DRQ125-8R2-R by Eaton Bussmann
Overview of DRQ125-8R2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ125-8R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRQ125-8R2-RCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 8.048UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
421 In Stock |
|
$0.5743 / $1.3300 | Buy Now |
|
Onlinecomponents.com |
1200 On Order |
|
$0.6600 / $1.1900 | Buy Now | |
DISTI #
000000000001604308
|
Sager | Power Inductors - SMD 8.2uH 7.86A 0.0176ohms | 0 |
|
Buy Now | |
|
Master Electronics |
1200 On Order |
|
$0.6600 / $1.1900 | Buy Now |