Part Details for DRQ125-6R8-R by Eaton Bussmann
Overview of DRQ125-6R8-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ125-6R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1287-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 6.588UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3304 In Stock |
|
$0.6112 / $1.4200 | Buy Now |
|
Onlinecomponents.com |
699 In Stock |
|
$0.6600 / $1.1900 | Buy Now | |
|
Bristol Electronics | Min Qty: 3 | 42 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 33 |
|
$1.5000 / $2.4000 | Buy Now | |
DISTI #
Bussmann DRQ125-6R8-R
|
PEI Genesis | General Purpose Inductor | 628 |
|
Buy Now | |
DISTI #
000000000001604305
|
Sager | Power Inductors - SMD 6.8uH 8.68A 0.0123ohms | 0 |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 598 |
|
RFQ | |
|
Master Electronics |
699 In Stock |
|
$0.6600 / $1.1900 | Buy Now |