Part Details for DRQ125-6R8-R by Coiltronics
Overview of DRQ125-6R8-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DRQ125-6R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK6068
|
Newark | Ind Shld Drm 6.8Uh 8.68A Smt |Eaton Coiltronics DRQ125-6R8-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $2.3100 | Buy Now |
DISTI #
54K4434
|
Newark | Power Inductor, 6.8Uh, 6.64A, 20%, Core Material:Ferrite, Current, Lt Rms Parallel:6.64A, Current, Lt Rms Series:3.32A, Dc Current Rating:6.64Arms, Dc Resistance Max:0.0123Ohm, Dc Resistance Max, Parallel:0.0123Ohm, Inductance:6.8Μh Rohs Compliant: Yes |Eaton Coiltronics DRQ125-6R8-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8930 / $1.2000 | Buy Now |