Part Details for DRQ125-4R7-R by Eaton Bussmann
Overview of DRQ125-4R7-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ125-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1286-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 5.274UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
346 In Stock |
|
$0.5743 / $1.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6600 / $1.1900 | Buy Now | |
DISTI #
000000000001604302
|
Sager | Power Inductors - SMD 4.7uH 9.71A 0.0105ohms | 0 |
|
Buy Now |