Part Details for DRQ125-471-R by Eaton Bussmann
Overview of DRQ125-471-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ125-471-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1300-2-ND
|
DigiKey | INDUCT ARRAY 2 COIL 473.1UH SMD Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) |
600 In Stock |
|
$0.7344 / $0.8610 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6600 / $1.1900 | Buy Now | |
DISTI #
Bussmann DRQ125-471-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000001604301
|
Sager | Power Inductors - SMD 470uH 1.02A 0.781ohms | 0 |
|
Buy Now |