Part Details for DRQ125-471-R by Coiltronics
Overview of DRQ125-471-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DRQ125-471-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K7214
|
Newark | Power Inductor, 470Uh, 0.87A, 20%, Product Range:Drq Series, Inductance, Parallel:473.1Μh, Rms Current, Parallel:870Ma, Saturation Current, Parallel:1.02A, Dc Resistance Max, Parallel:0.718Ohm, Turns Ratio:1:1, Product Length:12.5Mm Rohs Compliant: Yes |Eaton Coiltronics DRQ125-471-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 473.1uH/1892uH 20% 100KHz Ferrite 0.87A/0.434A 0.718Ohm/2.87Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.7070 / $1.0400 | Buy Now |