Part Details for DRQ125-470-R by Eaton Bussmann
Overview of DRQ125-470-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ125-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-4600-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 47.47UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2095 In Stock |
|
$0.5589 / $1.3000 | Buy Now |
|
Onlinecomponents.com |
2040 In Stock |
|
$0.6600 / $1.1900 | Buy Now | |
DISTI #
Bussmann DRQ125-470-R
|
PEI Genesis | General Purpose Inductor | 1200 |
|
Buy Now | |
DISTI #
000000000001604300
|
Sager | Power Inductors - SMD 47uH 3.24A 0.074ohms | 0 |
|
Buy Now | |
|
Master Electronics |
2040 In Stock |
|
$0.6600 / $1.1900 | Buy Now |