Part Details for DRQ125-3R3-R by Eaton Bussmann
Overview of DRQ125-3R3-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ125-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1285-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 3.084UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1798 In Stock |
|
$0.5669 / $1.3200 | Buy Now |
|
Onlinecomponents.com |
751 In Stock |
|
$0.6600 / $1.1900 | Buy Now | |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 20%, 4 ELEMENT, FERRITE-CORE, SMD, 4949 | 92 |
|
$0.5807 / $1.2444 | Buy Now |
DISTI #
000000000001604299
|
Sager | Power Inductors - SMD 3.3uH 12.7A 0.0063ohms | 0 |
|
Buy Now | |
|
Master Electronics |
751 In Stock |
|
$0.6600 / $1.1900 | Buy Now |