Part Details for DRQ125-331-R by Eaton Bussmann
Overview of DRQ125-331-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ125-331-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DRQ125-331-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 332.6UH SMD Min Qty: 40 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
546 In Stock |
|
$1.4700 / $1.8700 | Buy Now |
DISTI #
283-DRQ125-331-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 332.6UH SMD Min Qty: 40 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1821 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
546 Partner Stock |
|
$0.6730 / $1.2100 | Buy Now |
DISTI #
000000000001604298
|
Sager | Power Inductors - SMD 330uH 1.22A 0.482ohms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
546 Partner Stock |
|
$0.6730 / $1.2100 | Buy Now |