Part Details for DRQ125-330-R by Eaton Bussmann
Overview of DRQ125-330-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ125-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1292-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 33.74UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6041 In Stock |
|
$0.6515 / $1.5100 | Buy Now |
|
Onlinecomponents.com |
13698 In Stock |
|
$0.6600 / $1.1900 | Buy Now | |
|
Quest Components | 248 |
|
$1.1168 / $2.2336 | Buy Now | |
DISTI #
Bussmann DRQ125-330-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000001604297
|
Sager | Power Inductors - SMD 33uH 3.84A 0.0505ohms | 0 |
|
Buy Now | |
|
Master Electronics |
13698 In Stock |
|
$0.6600 / $1.1900 | Buy Now |