-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 4 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRQ125-220-R
|
Avnet Americas | Inductor, Coupled, 22 uH, 39.6 Milliohm, 3.7 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DRQ125-220-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6707 / $0.9897 | Buy Now |
DISTI #
704-DRQ125-220-R
|
Mouser Electronics | Power Inductors - SMD 22uH 4.71A 0.0396ohms RoHS: Compliant | 1012 |
|
$0.8900 / $1.2700 | Buy Now |
|
Future Electronics | DRQ Series 22 uH ±20 % Tolerance 1.84 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 600Reel |
|
$0.9000 / $0.9550 | Buy Now |
|
Future Electronics | DRQ Series 22 uH ±20 % Tolerance 1.84 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.8050 / $0.8700 | Buy Now |
DISTI #
DRQ125-220-R
|
TTI | Power Inductors - SMD 22uH 4.71A 0.0396ohms pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 1200 In Stock |
|
$0.8700 / $0.9600 | Buy Now |
DISTI #
DRQ125-220-R
|
Avnet Abacus | Inductor, Coupled, 22 uH, 39.6 Milliohm, 3.7 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DRQ125-220-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
DRQ125-220-R
|
Avnet Asia | Inductor, Coupled, 22 uH, 39.6 Milliohm, 3.7 A, 12.5mm x 12.5mm x 6mm (Alt: DRQ125-220-R) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.8712 / $0.9817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRQ125-220-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRQ125-220-R
Eaton Corporation
General Purpose Inductor, 22uH, 20%, 4 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0396 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |