Part Details for DRQ125-1R5-R by Eaton Bussmann
Overview of DRQ125-1R5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ125-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRQ125-1R5-RCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1.478UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1200 In Stock |
|
$1.0344 / $2.2200 | Buy Now |
|
Onlinecomponents.com |
548 Partner Stock |
|
$0.6730 / $1.2100 | Buy Now | |
DISTI #
000000000001604293
|
Sager | Power Inductors - SMD 1.5uH 18.3A 0.0029ohms | 0 |
|
Buy Now | |
|
Master Electronics |
548 Partner Stock |
|
$0.6730 / $1.2100 | Buy Now |