Part Details for DRQ125-150-R by Eaton Bussmann
Overview of DRQ125-150-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ125-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8865
|
Newark | Inductor, Shielded Drum, Rohs Compliant: Yes |Eaton Bussmann DRQ125-150-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9760 / $0.9900 | Buy Now |
DISTI #
513-1290-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 15.35UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2018 In Stock |
|
$0.5682 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Ind Shielded 15.35uH/61.4uH 20% 100KHz Ferrite 4.27A/2.13A T/R RoHS: Compliant |
1337 In Stock |
|
$0.6600 / $1.1900 | Buy Now |
DISTI #
000000000001604290
|
Sager | Power Inductors - SMD 15uH 5.69A 0.0298ohms | 0 |
|
Buy Now | |
|
Master Electronics | Ind Shielded 15.35uH/61.4uH 20% 100KHz Ferrite 4.27A/2.13A T/R RoHS: Compliant |
1337 In Stock |
|
$0.6600 / $1.1900 | Buy Now |