Part Details for DRQ-12/50-L48PBL1-C by Murata Power Solutions
Overview of DRQ-12/50-L48PBL1-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRQ-12/50-L48PBL1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005398102
|
Sager | Isolated DC/DC Converters - Through Hole 600W 44-60V 12V 50A 1/4 Brick +Log BP TH | 0 |
|
Buy Now |
Part Details for DRQ-12/50-L48PBL1-C
DRQ-12/50-L48PBL1-C CAD Models
DRQ-12/50-L48PBL1-C Part Data Attributes:
|
DRQ-12/50-L48PBL1-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DRQ-12/50-L48PBL1-C
Murata Power Solutions
DC/DC CONV TH QB 12V 600W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-08 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |