Part Details for DRPC51A008A20 by Amphenol Corporation
Overview of DRPC51A008A20 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRPC51A008A20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRPC51A008A20
|
Avnet Americas | Cable Assembly PVC S-FTP CAT6A 26AWG 1m 8 Position RA RJ45 to 10 Position Type A IX Plug-Plug Bag - Bag (Alt: DRPC51A008A20) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-DRPC51A008A20
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Cable, Cat6A, Industrial RJ45, 90 deg left exit to standard ix plug A key, 26AWG, 1.0m, 8u gold | 0 |
|
$20.8000 / $28.0800 | Order Now |