There are no models available for this part yet.
Overview of DRPC21B001710 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRPC21B001710 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DRPC21B001710
|
Avnet Americas | Cable Assembly PVC S-FTP CAT6A 26AWG 2m 8 Position 45Deg RJ45 to 8 Position RA RJ45 Plug-Plug Bag - Bag (Alt: DRPC21B001710) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-DRPC21B001710
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Cable, Cat6A, Industrial RJ45, 45 deg bottom exit to 90 deg top exit, 26AWG, 2.0m, gold flash | 0 |
|
$30.9800 / $41.8300 | Order Now |