Part Details for DRPC215007940 by Amphenol Corporation
Overview of DRPC215007940 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRPC215007940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK5972
|
Avnet Americas | Ethernet Cable, Cat6a, 90° RJ45 Plug to RJ45 Plug, SFTP (Screened Foiled Twisted Pair), Grey - Bulk (Alt: 64AK5972) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$27.3700 / $33.7600 | Buy Now |
DISTI #
DRPC215007940
|
Avnet Americas | Ethernet Cable, Cat6a, 90° RJ45 Plug to RJ45 Plug, SFTP (Screened Foiled Twisted Pair), Grey - Bag (Alt: DRPC215007940) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-DRPC215007940
|
Mouser Electronics | Ethernet Cables / Networking Cables Cable, Cat6A, Industrial RJ45, 90 deg top exit to straight exit, 26AWG, 0.5m, 50u gold RoHS: Compliant | 10 |
|
$25.0000 / $33.7600 | Buy Now |