Part Details for DRPC215001540 by Amphenol Corporation
Overview of DRPC215001540 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRPC215001540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRPC215001540
|
Avnet Americas | Ethernet Cable, Cat6a, 45° RJ45 Plug to 90° RJ45 Plug, SFTP (Screened Foiled Twisted Pair), Grey - Bag (Alt: DRPC215001540) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$23.9356 / $29.6802 | Buy Now |
DISTI #
64AK5965
|
Avnet Americas | Ethernet Cable, Cat6a, 45° RJ45 Plug to 90° RJ45 Plug, SFTP (Screened Foiled Twisted Pair), Grey - Bulk (Alt: 64AK5965) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$30.4600 / $37.5800 | Buy Now |
DISTI #
523-DRPC215001540
|
Mouser Electronics | Ethernet Cables / Networking Cables Cable, Cat6A, Industrial RJ45, 45 deg bottom exit to 90 deg bottom exit, 26AWG, 0.5m, 50u gold RoHS: Compliant | 10 |
|
$26.4800 / $35.7700 | Buy Now |