Part Details for DRPC11B007020 by Amphenol Corporation
Overview of DRPC11B007020 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRPC11B007020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRPC11B007020
|
Avnet Americas | Cable Assembly PVC S-FTP CAT6A 26AWG 2m 8 Position RA RJ45 Plug Bag - Bag (Alt: DRPC11B007020) Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-DRPC11B007020
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Cable, Cat6A, Industrial RJ45, 90 deg top exit to pigtail, 26AWG, 2.0m, 8u" gold | 0 |
|
$15.6900 / $21.8300 | Order Now |