Part Details for DRPC115009040 by Amphenol Corporation
Overview of DRPC115009040 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRPC115009040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK5940
|
Avnet Americas | Ethernet Cable, Cat6a, RJ45 Plug to Free End, SFTP (Screened Foiled Twisted Pair), Grey, 500 mm - Bulk (Alt: 64AK5940) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 26 Partner Stock |
|
$14.6200 / $18.9800 | Buy Now |
DISTI #
DRPC115009040
|
Avnet Americas | Ethernet Cable, Cat6a, RJ45 Plug to Free End, SFTP (Screened Foiled Twisted Pair), Grey, 500 mm - Bag (Alt: DRPC115009040) Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-DRPC115009040
|
Mouser Electronics | Ethernet Cables / Networking Cables Cable, Cat6A, Industrial RJ45, straight exit to pigtail, 26AWG, 0.5m, 50u" gold RoHS: Compliant | 20 |
|
$12.3800 / $18.9800 | Buy Now |