Part Details for DRP22 by Daniels Manufacturing Corporation (DMC)
Overview of DRP22 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRP22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-DRP22
|
Mouser Electronics | Other Tools BACKSHELL ASSEMBLY TOOL#BACKSHELL 22/23 | 0 |
|
$178.1100 / $188.5700 | Order Now |
DISTI #
435-932
|
Techni-Tool, Inc. | Daniels Manuf Corp DRP22 Backshell Assembly Pliers, Circular Ring, 1.39" to 1.42" Grip, Red | 0 |
|
$174.6200 | Buy Now |