Part Details for DRP024V240W3BA by Delta Electronics Inc
Overview of DRP024V240W3BA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DRP024V240W3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1038-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 48 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.6819 | Buy Now |
DISTI #
108-DRP024V240W3BA
|
Mouser Electronics | DIN Rail Power Supplies 240W 3Ph / 24V | 0 |
|
$150.6900 | Order Now |
DISTI #
75115904
|
RS | 240W 3Ph / 24V | Delta Electronics DRP024V240W3BA RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$152.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Lead time: 32 Weeks | 0 |
|
$129.1700 | Buy Now |
Part Details for DRP024V240W3BA
DRP024V240W3BA CAD Models
DRP024V240W3BA Part Data Attributes
|
DRP024V240W3BA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRP024V240W3BA
Delta Electronics Inc
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |