-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Modules/Adaptors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1084-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
942 In Stock |
|
$95.8922 / $121.8700 | Buy Now |
DISTI #
108-DRP024V240W1BN
|
Mouser Electronics | DIN Rail Power Supplies 240W / 24V | 50 |
|
$98.8200 / $114.9700 | Buy Now |
DISTI #
75115847
|
RS | 240W / 24V | Delta Electronics DRP024V240W1BN RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$116.2100 | RFQ |
|
Future Electronics | 240 W 24 V Single Output Metal Case CliQ II DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 32 Weeks Container: Box | 0Box |
|
$104.8800 | Buy Now |
DISTI #
73473801
|
Verical | AC/DC Power Supply Single-OUT 24V 10A 240W 7-Pin Carton Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 44 |
|
$123.3050 / $148.2130 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 24V 240W 121 x 85 x 124.1 mm | 50 |
|
$308.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRP024V240W1BN
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRP024V240W1BN
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |