Part Details for DRP024V120W1BN by Delta Fan
Overview of DRP024V120W1BN by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRP024V120W1BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 120W / 24V RoHS: Compliant |
87 In Stock |
|
$65.5300 / $81.2100 | Buy Now |
|
Master Electronics | 120W / 24V RoHS: Compliant |
87 In Stock |
|
$65.5300 / $81.2100 | Buy Now |