Part Details for DRP024V120W1BA by Eltek
Overview of DRP024V120W1BA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRP024V120W1BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRP024V120W1BA
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 5A 120W - Boxed Product (Development Kits) (Alt: DRP024V120W1BA) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Box | 0 |
|
$78.9906 | Buy Now |
DISTI #
DRP024V120W1BA
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 5A 120W (Alt: DRP024V120W1BA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |