Part Details for DRP012V100W1AA by Eltek
Overview of DRP012V100W1AA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRP012V100W1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRP012V100W1AA
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 8.33A 100W - Boxed Product (Development Kits) (Alt: DRP012V100W1AA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
RFQ | |
DISTI #
DRP012V100W1AA
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 8.33A 100W (Alt: DRP012V100W1AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |