Part Details for DRP-14A by Mean Well
Overview of DRP-14A by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4686BIV#PBF | Analog Devices | Ultrathin Dual 14A or Single 2 | |
LTM4686BEV#PBF | Analog Devices | Ultrathin Dual 14A or Single 2 | |
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for DRP-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-DRP-14A-ND
|
DigiKey | DRP-14A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1400 | Buy Now |
DISTI #
DRP-14A
|
Avnet Americas | This is a peripheral accessory - Boxed Product (Development Kits) (Alt: DRP-14A) Min Qty: 100 Package Multiple: 1 Container: Box | 0 |
|
$1.2000 / $1.3440 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $1.4700 | Buy Now |
DISTI #
000000000007164031
|
Sager | DIN Rail Power Supplies Min Qty: 1 | 0 |
|
$1.1500 / $1.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3300 / $1.4700 | Buy Now |