Part Details for DRMKITP230VAC 4CO LD/PB by Weidmüller Interface GmbH & Co. KG
Overview of DRMKITP230VAC 4CO LD/PB by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRMKITP230VAC 4CO LD/PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7381
|
Newark | Power Relay, 4Pdt, 5A, 250V, Din Rail, Contact Configuration:4Pdt, Coil Voltage:230Vac, Contact Current:5A, Product Range:D-Series Drm, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:- Rohs Compliant: Yes |Weidmuller DRMKITP230VAC 4CO LD/PB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $15.1000 | Buy Now |